|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5902-EVALZ
Manufacturer Part #:

ADL5902-EVALZ

Manufacturer:

Description:
RF Development Tools ADL5902 EVAL BRD
Mouser Online Catalog Page 369, Mouser Online Catalog
PDF Page 369, PDF Catalog Page
ADL5902-EVALZ Datasheet ADL5902-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Detectors
Tool Is For Evaluation Of: ADL5902
Frequency: 50 MHz to 9 GHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
For Use With: ADL5902
Interface Type: SMA Connector
Packaging: Bulk
Series: ADL5902
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5902ACPZ-R7 RF Detector 1,231
EVAL-CN0178-SDPZ RF Development Tools 3
ImageMfr. Part #DescriptionStock 
ADL5906ACPZN-R7 RF Detector 1,611
132168 RF Adapters - In Series 1,190
ADL5611ARKZ-R7 RF Amplifier 675
ADL5902ACPZ-R7 RF Detector 1,231
BGB 707L7ESD E6327 RF Amplifier 6,457
EVAL-CN0178-SDPZ RF Development Tools 3
AT-120V Attenuators - Interconnects 12
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.23

To add to a project, please Log In.

Popular Searches: 915 MHz RF Development Tools
147914401 153566726 197847692 192564755