|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5611-EVALZ
Manufacturer Part #:

ADL5611-EVALZ

Manufacturer:

Description:
RF Development Tools ADL5611 EVAL BRD
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
ADL5611-EVALZ Datasheet ADL5611-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: ADL5611
Frequency: 30 MHz to 6 GHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
Description/Function: Fully Populated, 4-layer, FR4-based evaluation board
Maximum Operating Temperature: + 105 C
Packaging: Bulk
Series: ADL5611
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5611ARKZ-R7 RF Amplifier 675
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 9,090
IHLP2525CZER4R7M01 Fixed Inductors 29,372
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,432
08053C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,776
ADL5611ARKZ-R7 RF Amplifier 675
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,565
901-9723 RF Connectors / Coaxial Connectors 91
CRCW0603200RFKEA Thick Film Resistors - SMD 135,454
EVAL-SDP-CS1Z Other Development Tools 52
T495X107K016AHE080 Tantalum Capacitors - Solid SMD 330
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.00

To add to a project, please Log In.

Popular Searches: 915 MHz RF Development Tools
153566726 197847692 147914401 192564755