Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADL5545-EVALZ
Manufacturer Part #:

ADL5545-EVALZ

Manufacturer:

Description: RF Development Tools ADL5545 EVAL BRD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 497, Mouser Online Catalog
PDF Page 497, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: ADL5545
Frequency: 30 MHz to 6 GHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
Description/Function: Fully Populated, 4-layer, FR4-based evaluation board
Maximum Operating Temperature: + 105 C
Series: ADL5545
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $127.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADL5545ARKZ-R7
RF Amplifier 30MHz-6GHz RF/IF Gain Block
Analog Devices
1: $3.40
TRF37C75IDSGT
RF Amplifier 40-6000 MHz 12dB RF Gain Block
Texas Instruments
1: $3.13
MGA-633P8-BLKG
RF Amplifier Low Noise LNA Active Bias LNA
Avago Technologies
1: $5.53
TQP3M9008
RF Amplifier .05GHz to 4GHz 35.5dBm OIP3
TriQuint (Qorvo)
1: $3.91
TQP3M9009
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
TriQuint (Qorvo)
1: $4.95
ADL5240ACPZ-R7
RF Amplifier 100 MHz to 4000 MHz Digitally Cont VG ...
Analog Devices
1: $7.88
MAX2650EUS+T
RF Amplifier DC-to-Microwave 5V Low-Noise
Maxim Integrated
1: $2.10
AH420-EG
RF Amplifier 5V 4W AMP HBT 400-2700MHz
TriQuint (Qorvo)
1: $23.01
CER ENG KIT 21
Capacitor Kits 50 pcs FT-Cap X7R & C0G
Kemet
1: $95.55
ACP3225-102-2P-T000
Common Mode Filters / Chokes 1Kohms 1.5A 60V 1206 ...
TDK
1: $1.19
06031U101JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.38
MG1608-800Y
EMI Filter Beads, Chips & Arrays 80ohms 300mA Impe ...
Bourns
1: $0.10
IFSC1008ABER100M01
Fixed Inductors 10uH 20%
Vishay / Dale
1: $0.62
IFSC1008ABER4R7M01
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $0.62


153566726 197847692 147914401 192564755