|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5519-EVALZ
Manufacturer Part #:

ADL5519-EVALZ

Manufacturer:

Description:
Amplifier IC Development Tools ADL5519 EVAL BRD
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
ADL5519-EVALZ Datasheet ADL5519-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Logarithmic Amplifiers
Tool Is For Evaluation Of: ADL5519
Operating Supply Voltage: 3.3 V to 5.5 V
Brand: Analog Devices
Description/Function: Dual-Channel AD8317
Operating Supply Current: 60 mA
Series: ADL5519
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8317ACPZ-R7 Logarithmic Amplifiers 1,585
ADCMP602BRMZ Analog Comparators 440
ADL5511ACPZ-R7 RF Detector 1,639
MKP1T011003C00KSSD Film Capacitors 154
CVCO55BHS-5600-5800 VCO Oscillators 5
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$187.50

To add to a project, please Log In.

153566726 171787688 192564755 197847692 147914401