|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Amplifier IC Development Tools Evaluation board for ADL5513
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Logarithmic Amplifiers
Tool Is For Evaluation Of: ADL5513
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Description/Function: Logarithmic amplifier
Operating Supply Current: 31 mA
Packaging: Bulk
Series: ADL5513
Factory Pack Quantity: 1
VendorNumber: 5843
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5513ACPZ-R7 Logarithmic Amplifiers 2,489
ImageMfr. Part #DescriptionStock 
T60403-K5024-X044 Transformers Audio & Signal 5,856
SKY12212-478LF RF Switch ICs 1,503
FXLP34P5X Buffers & Line Drivers 8,520
DF17(4.0)-60DP-0.5V(57) Board to Board & Mezzanine Connectors 1,061
ICE5LP4K-B-EVN Programmable Logic IC Development Tools 71
CT210S Programmers - Processor Based 3
26-60-4030 Headers & Wire Housings 11,350
IS42S16160G-7BLI DRAM 801
SN65HVD1792D RS-422/RS-485 Interface IC 1,199
LM2940IMPX-5.0/NOPB LDO Voltage Regulators 2,335
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 147914401 171787688 192564755 197847692