Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADL5511-EVALZ
Manufacturer Part #:

ADL5511-EVALZ

Manufacturer:

Description:
RF Development Tools ADL5511 EVAL BRD
Lifecycle: New At Mouser
Mouser Online Catalog Page 375, Mouser Online Catalog
PDF Page 375, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Detectors
Tool Is For Evaluation Of: ADL5511
Frequency: 6 GHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
For Use With: ADL5511
Interface Type: SMA Connector
Series: ADL5511
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5511ACPZ-R7 RF Detector 258
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 28,704
142-0701-851 RF Connectors / Coaxial Connectors 16,277
2-826925-0 Headers & Wire Housings 13,625
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,859
EP3C16F484I7N FPGA - Field Programmable Gate Array 667
ATMEGA8515L-8AU 8-bit Microcontrollers - MCU 5,374
ISO3086DW Digital Isolators 1,678
SKHLLBA010 Tactile Switches 100,378
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 398,819
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 2 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.24

To add to a project, please Log In.


147914401 153566726 192564755 197847692