|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5391-EVALZ
Manufacturer Part #:

ADL5391-EVALZ

Manufacturer:

Description:
Other Development Tools ADL5391 EVAL BRD
Mouser Online Catalog Page 369, Mouser Online Catalog
PDF Page 369, PDF Catalog Page
ADL5391-EVALZ Datasheet ADL5391-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Analog Multipliers
Tool Is For Evaluation Of: ADL5391
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: ADL5391
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SUM90P10-19L-E3 MOSFET 7,523
MAX3322EEUP+ RS-232 Interface IC 1,687
LS75-24 Switching Power Supplies 383
132168 RF Adapters - In Series 1,178
1658646-1 D-Sub Standard Connectors 1,716
963530-1 Automotive Connectors 68,982
MSP430G2553IN20 16-bit Microcontrollers - MCU 1,902
WG82574IT S LBAB Ethernet ICs 2,036
EEU-FC1E101S Aluminum Electrolytic Capacitors - Leaded 9,790
MAX98300ETA+T Audio Amplifiers 972
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$253.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401