|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5324-EVALZ
Manufacturer Part #:

ADL5324-EVALZ

Manufacturer:

Description:
RF Development Tools ADL5324 EVAL BRD
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
ADL5324-EVALZ Datasheet ADL5324-EVALZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: ADL5324
Frequency: 2.11 GHz to 2.17 GHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
Interface Type: SMA Connector
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: ADL5324
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5324ARKZ-R7 RF Amplifier 1,282
ImageMfr. Part #DescriptionStock 
EDI2BB.AL.K Development Boards & Kits - x86 1,355
TPS563209DDCR Voltage Regulators - Switching Regulators 4,978
BH-USB-560v2 Emulators / Simulators 68
THS788PFD Timers & Support Products 97
AD8033AKSZ-REEL7 Operational Amplifiers - Op Amps 3,277
PTN04050CAD Non-Isolated DC/DC Converters 407
MAX17048G+ Battery Management 934
MAX3311EEUB+ RS-232 Interface IC 2,979
ADL5324ARKZ-R7 RF Amplifier 1,282
ADL5801-EVALZ RF Development Tools 5
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.23

To add to a project, please Log In.

147914401 192564755 197847692 153566726