Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADL5240-EVALZ
Manufacturer Part #:

ADL5240-EVALZ

Manufacturer:

Description: RF Development Tools ADL5240 EVAL BRD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 497, Mouser Online Catalog
PDF Page 497, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: ADL5240
Frequency: 100 MHz to 4 GHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
Interface Type: USB
Series: ADL5240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $127.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADL5240ACPZ-R7
RF Amplifier 100 MHz to 4000 MHz Digitally Cont VG ...
Analog Devices
1: $7.88
TQP7M9106-PCB900
RF Development Tools TQP7M9106-PCB900 920-960MHZ E ...
TriQuint (Qorvo)
1: $200.00
EEE-FK1V220R
Aluminum Electrolytic Capacitors - SMD 22uF 35V
Panasonic
1: $0.56
EVAL-ADF4351EB1Z
Clock & Timer Development Tools EVAL BRD - ADF4351
Analog Devices
1: $164.06
ADL5801-EVALZ
RF Development Tools ADL5801 Eval Board
Analog Devices
1: $175.00
ADL5542ACPZ-R7
RF Amplifier 50MHz-6GHz RF/IF Gain Block
Analog Devices
1: $3.91
ADL5541ACPZ-R7
RF Amplifier 50MHz-6GHz RF/IF Gain Block
Analog Devices
1: $3.91
EVAL-ADF4350EB1Z
Clock & Timer Development Tools Evaluation Board
Analog Devices
1: $164.06
1881529
Pluggable Terminal Blocks 10 Pos 2.5mm pitch Throu ...
Phoenix Contact
1: $3.81
AD8354ACPZ-REEL7
RF Amplifier 1 MHz TO 2.7 GHz RF Gain Block
Analog Devices
1: $1.54
GRM155R71H152KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
83614-9014
D-Sub Micro-D Connectors CMD RA 25 CIR JKPOST JKPO ...
Molex
1: $20.19
VT6X1T2R
Transistors Bipolar - BJT TR NPNX2 20V VCEO
ROHM Semiconductor
1: $0.47
744773056
Fixed Inductors WE-PD2 4532 5.6uH 1.58A .126Ohm
Wurth Electronics
1: $1.92
09185507913
DIN 41612 Connectors 50P MALE RA IDC SHORT LEVERS
HARTING
1: $4.27
MAX3465CSD+
RS-422/RS-485 Interface IC 5V Fail-Safe 40Mbps Pro ...
Maxim Integrated
1: $2.89
ERJ-1GEF2002C
Thick Film Resistors - SMD 0201 20Kohms 1% Toleran ...
Panasonic
1: $0.11
ERJ-1GEF1743C
Thick Film Resistors - SMD 0201 174Kohms 1% Tolera ...
Panasonic
1: $0.11
ERJ-1GEF1003C
Thick Film Resistors - SMD 0201 100Kohms 1% Tolera ...
Panasonic
1: $0.11
ERJ-1GEF1002C
Thick Film Resistors - SMD 0201 10Kohms 1% Toleran ...
Panasonic
1: $0.11


147914401 153566726 192564755 197847692