|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADL5201-EVALZ
Manufacturer Part #:

ADL5201-EVALZ

Manufacturer:

Description:
RF Development Tools ADL5201 EVAL BRD
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
ADL5201-EVALZ Datasheet ADL5201-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: ADL5201
Frequency: 700 MHz
Operating Supply Voltage: 5 V
Brand: Analog Devices
Interface Type: SMA Connector
Packaging: Bulk
Series: ADL5201
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$187.50

To add to a project, please Log In.

192564755 147914401 153566726 197847692