|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADIS16488BMLZ
Manufacturer Part #:

ADIS16488BMLZ

Manufacturer:

Description:
IMUs - Inertial Measurement Units Sensor, Inertial Minus 40C - 105C
Lifecycle:
New At Mouser
Mouser Online Catalog Page 338, Mouser Online Catalog
PDF Page 338, PDF Catalog Page
ADIS16488BMLZ Datasheet ADIS16488BMLZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS: RoHS Compliant By Exemption Details
Sensor Type: 9-axis
Sensing Axis: X, Y, Z
Sensitivity: 3.052 deg/s/LSB
Acceleration: 18 g
Output Type: Digital
Interface Type: SPI
Resolution: 32 bit
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Bandwidth: 330 Hz
Brand: Analog Devices
Features: Pressure Sensor
Packaging: Bulk
Range: +/- 450 deg/s
Series: ADIS16488A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADIS16IMU1/PCBZ Multiple Function Sensor Development Tools 6
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,711.45
5:
$1,657.09

To add to a project, please Log In.

193184710 171976415 142336017 195346910 141411018 197847692 107863422 147914401