Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADIS16229AMLZ
Manufacturer Part #:

ADIS16229AMLZ

Manufacturer:

Description: Accelerometers DigiOut Hi-Precision Angular Rate Sens
Lifecycle: New At Mouser
Mouser Online Catalog Page 340, Mouser Online Catalog
PDF Page 340, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensing Axis: Dual
Acceleration: 18 g
Sensitivity: 0.3052 mg/LSB
Output Type: Digital
Interface: SPI
Resolution: 16 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current: 39 uA
Package / Case: MCML
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Analog Devices
Mounting Style: SMD/SMT
Series: ADIS16229
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $322.43
  5: $317.99
  10: $306.86
  25: $301.43
  50: Quote
 

To add to a project, please Log In.


This product is also available in:
103650610 107863422 142336017 147914401 195346910 197847692 192611190