|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADD5211ACPZ-R7
Manufacturer Part #:

ADD5211ACPZ-R7

Manufacturer:

Description:
LED Lighting Drivers WLED Driver for TFT/ LCD monitor
Mouser Online Catalog Page 526, Mouser Online Catalog
PDF Page 526, PDF Catalog Page
ADD5211ACPZ-R7 Datasheet ADD5211ACPZ-R7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 40 V
Operating Frequency: 1.2 MHz
Output Current: 200 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-24
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Number of Outputs: 4 Output
Packaging: Reel
Product: LCD Backlight Driver
Series: ADD5211
Factory Pack Quantity: 1500
Topology: PWM
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADD5211ACPZ-RL ADD5211ACPZ-RL Reel Non-Stocked $1.69 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08DAF256C8GES FPGA - Field Programmable Gate Array 242
FCD2250N80Z MOSFET 2,329
XP1001000-05R Ethernet Modules 838
H3LIS331DLTR Accelerometers 3,303
EK-TM4C123GXL Development Boards & Kits - ARM 729
SFH 4545 Infrared Emitters - High Power 58,438
LP55231SQE/NOPB LED Lighting Drivers 10,986
ASSR-1611-301E Solid State Relays - PCB Mount 4,596
MAX6225ACSA+ Voltage References 1,594
MMA8653FCR1 Accelerometers 5,421
Real Time Availability
Stock:
1,039 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.52
10:
$3.15
25:
$2.83
50:
$2.65
100:
$2.58
250:
$2.33
500:
$2.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.75
$1.69
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170678113 190385453 128534242 167623012 120067936 121159121 146259450 190687501 197847692 147914401 174755586 184967964Alternative Packaging