Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADCMP601BKSZR7
Manufacturer Part #:

ADCMP601BKSZ-REEL7

Manufacturer:

Description:
Analog Comparators RR Fast 2.5-5.5V SGL-Supply TTL/CMOS
Lifecycle: New At Mouser
Mouser Online Catalog Page 496, Mouser Online Catalog
PDF Page 496, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Output Type: CMOS/TTL
Ib - Input Bias Current: 5 uA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Supply Current: 4 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
Pd - Power Dissipation: 23 mW
Product: Analog Comparators
Propagation Delay Time: 5 ns
PSRR - Power Supply Rejection Ratio: 50 dB
Series: ADCMP601
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Technology: CMOS
Voltage Gain dB: 85 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,188 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.46
  10: $3.98
  25: $3.58
  50: $3.36
  100: $3.27
  250: $2.95
  500: $2.64
  1,000: $2.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVAL-ADCMP601BKSZ
Amplifier IC Development Tools EVAL-ADCMP601
Analog Devices
1: $55.31


121307804 197847692 147914401