|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADCMP600BRJZR7
Manufacturer Part #:

ADCMP600BRJZ-REEL7

Manufacturer:

Description:
Analog Comparators RR Fast 2.5-5.5V SGL-Supply TTL/CMOS
Mouser Online Catalog Page 487, Mouser Online Catalog
PDF Page 487, PDF Catalog Page
ADCMP600BRJZ-REEL7 Datasheet ADCMP600BRJZ-REEL7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: CMOS/TTL
Ib - Input Bias Current: 5 uA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 4 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 23 mW
Product: Analog Comparators
Propagation Delay Time: 5 ns
PSRR - Power Supply Rejection Ratio: 50 dB
Series: ADCMP600
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADCMP600BRJZ-R2 ADCMP600BRJZ-R2 Reel In Stock $5.09 1
584-ADCMP600BRJZ-R ADCMP600BRJZ-RL Reel Non-Stocked $2.07 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVAL-ADCMP600BRJZ Amplifier IC Development Tools 2
ImageMfr. Part #DescriptionStock 
G6K-2F-DC5 Low Signal Relays - PCB 8,922
TQ2SA-5V Low Signal Relays - PCB 4,404
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,938
HSMS-2805-TR1G Schottky Diodes & Rectifiers 7,844
L4940D2T5-TR LDO Voltage Regulators 1,820
SMAZ10-13-F Zener Diodes 17,069
MAX6225BESA+ Voltage References 1,073
CBC3225T102KR Fixed Inductors 8,189
MMBT4401 Bipolar Transistors - BJT 63,526
S1A-E3/5AT Rectifiers 14,719
Real Time Availability
Stock:
2,160 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.33
10:
$3.87
25:
$3.48
50:
$3.26
100:
$3.17
250:
$2.86
500:
$2.55
$2.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 190306210 121307804 147914401Alternative Packaging