|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADAU1979WBCPZ
Manufacturer Part #:

ADAU1979WBCPZ

Manufacturer:

Description:
Audio A/D Converter ICs Hi Perf Quad-ADC w/ 4Vrms input level
Mouser Online Catalog Page 362, Mouser Online Catalog
PDF Page 362, PDF Catalog Page
ADAU1979WBCPZ Datasheet ADAU1979WBCPZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Audio A/D Converter ICs
RoHS: RoHS Compliant Details
Number of Converters: 4 Converter
Resolution: 24 bit
Number of ADC Inputs: 8 Input
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-40
Packaging: Tray
Brand: Analog Devices
Number of Channels: 4 Channel
Pd - Power Dissipation: 46.2 mW
Product: Audio ADCs
Series: ADAU1979
Factory Pack Quantity: 490
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD plus Noise: - 95 dB
Type: Quad Audio ADC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADAU1979WBCPZ-RL ADAU1979WBCPZ-RL Reel Non-Stocked $5.31 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,022
REF5025IDGKT Voltage References 259
ECP-U1C474MA5 Film Capacitors 6,733
EEE-FP1V221AP Aluminum Electrolytic Capacitors - SMD 13,278
ERA-3AEB4991V Thin Film Resistors - SMD 32,889
IFSC1515AHER100M01 Fixed Inductors 4,675
MAX3071EASA+ RS-422/RS-485 Interface IC 362
DF62-2428SCFA Headers & Wire Housings 27,680
C3216X7R2A105K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,283
Real Time Availability
Stock:
117 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.94
10:
$8.94
25:
$8.15
50:
$7.59
100:
$7.35
250:
$6.76
500:
$6.14
$5.35

To add to a project, please Log In.

163173462 112645572 106417213 147914401 185645616 122682831 128321290 197847692Alternative Packaging