|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADAU1962WBSTZ
Manufacturer Part #:

ADAU1962WBSTZ

Manufacturer:

Description:
Audio D/A Converter ICs 24-Bit DAC 12 Ch Hi Perf Differential OP
Lifecycle:
New At Mouser
Mouser Online Catalog Page 362, Mouser Online Catalog
PDF Page 362, PDF Catalog Page
ADAU1962WBSTZ Datasheet ADAU1962WBSTZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Number of Converters: 12 Converter
Resolution: 24 bit
Interface Type: I2C
Sampling Rate: 192 kS/s
SNR - Signal to Noise Ratio: -
Number of DAC Outputs: 12 Output
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LQFP-80
Packaging: Tray
Brand: Analog Devices
Dynamic Range dB: 118 dB
Number of Channels: 12 Channel
Number of DACs: 12
Operating Supply Current: 64 mA
Output Voltage: 2.5 V
Pd - Power Dissipation: 421 mW
Product: Audio DACs
Series: ADAU1962
Factory Pack Quantity: 90
THD plus Noise: - 98 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADAU1962WBSTZRL ADAU1962WBSTZRL Reel Non-Stocked $6.63 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.93
5:
$10.23
10:
$9.93
25:
$9.19
50:
$8.69
100:
$8.44
250:
$7.67
500:
$7.18
$6.63

To add to a project, please Log In.

133113907 143621404 151134211 174409134 185645616 197847692 140635113 147914401Alternative Packaging