|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADA4627-1ARZ
Manufacturer Part #:

ADA4627-1ARZ

Manufacturer:

Description:
Precision Amplifiers 36V 19MHz Low Noise Low Bias Crnt JFET
Mouser Online Catalog Page 483, Mouser Online Catalog
PDF Page 483, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 19 MHz
SR - Slew Rate: 40 V/us
CMRR - Common Mode Rejection Ratio: 112 dB
Output Current per Channel: 45 mA
Ib - Input Bias Current: 2 nA
Vos - Input Offset Voltage: 70 uV
Supply Voltage - Max: 11 V
Supply Voltage - Min: - 11 V
Operating Supply Current: 7 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 16.5 nV/sqrt Hz at +/- 15 V
Output Type: Rail to Rail Output
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Series: ADA4627-1
Factory Pack Quantity: 98
Voltage Gain dB: 120 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADA4627-1ARZ-R ADA4627-1ARZ-RL Reel Non-Stocked $4.16 2500
584-ADA4627-1ARZ-R7 ADA4627-1ARZ-R7 Reel Non-Stocked $4.22 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPA6120A2RGYT Audio Amplifiers 1,534
LQH32DN100K23L Fixed Inductors 1,656
LQM21PN4R7MGRD Fixed Inductors 1,595
MPZ2012S601ATD25 EMI Filter Beads, Chips & Arrays 17,610
AD825ARZ Precision Amplifiers 5,877
ADA4627-1BRZ Precision Amplifiers 518
ADA4898-1YRDZ High Speed Operational Amplifiers 494
LME49990MA/NOPB Operational Amplifiers - Op Amps 2,582
RK73H1JTTD1002F Thick Film Resistors - SMD 668,695
Real Time Availability
Stock:
537 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.81
10:
$7.03
25:
$6.40
50:
$5.97
100:
$5.78
250:
$5.31
500:
$4.84
$4.22
$4.16

To add to a project, please Log In.


121307804 147914401 101120044 197847692 112937293 190306210Alternative Packaging