|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADA4304-4ACPZ-R2
Manufacturer Part #:

ADA4304-4ACPZ-R2

Manufacturer:

Description:
RF Amplifier 1:4 Single Ended Active Splitter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: RF Splitters
Operating Frequency: 54 MHz to 865 MHz
Gain: 2.9 dB
NF - Noise Figure: 4.8 dB
P1dB - Compression Point: 8.7 dBm
OIP3 - Third Order Intercept: 26 dBm
Test Frequency: 865 MHz
Operating Supply Voltage: 5 V
Operating Supply Current: 92 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-16
Packaging: Reel
Brand: Analog Devices
Frequency Range: 54 MHz to 865 MHz
Input Return Loss: - 12 dB
Isolation dB: - 25 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 551 mW
Series: ADA4304-4
Factory Pack Quantity: 250
Technology: SiGe
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-ADA4304-4ACPZ-RL ADA4304-4ACPZ-RL Reel Non-Stocked $1.94 5000
584-ADA4304-4ACPZ-R7 ADA4304-4ACPZ-R7 Reel In Stock $4.05 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 250 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.26
10:
$6.54
25:
$5.95
50:
$5.55
100:
$5.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.94
500:
$4.48
$3.91
$3.88
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171935595 197847692 147914401 153591322Alternative Packaging