|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD9520-3BCPZ
Manufacturer Part #:

AD9520-3BCPZ

Manufacturer:

Description:
Clock Generators & Support Products 12 LVPECL/CMOS Outpt w/ Intg 2GHz VCO
Mouser Online Catalog Page 345, Mouser Online Catalog
PDF Page 345, PDF Catalog Page
AD9520-3BCPZ Datasheet AD9520-3BCPZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 250 MHz
Max Output Freq: 2250 MHz
Number of Outputs: 12 Output
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-64
Packaging: Tray
Brand: Analog Devices
Development Kit: AD9520-3/PCBZ
Output Type: LVPECL
Series: AD9520-3
Factory Pack Quantity: 260
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-AD9520-3BCPZR7 AD9520-3BCPZ-REEL7 Reel Non-Stocked $15.24 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS6133D Power Switch ICs - Power Distribution 8,247
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
FT4232H MINI MODULE Interface Development Tools 375
IR3846MTRPBF Voltage Regulators - Switching Regulators 3,730
ADIS16364BMLZ IMUs - Inertial Measurement Units 22
02CPT-B-2A Automotive Connectors 11,633
12067A5R6CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,980
TS5A63157DBVR Analog Switch ICs 5,570
VJ0805Y474JXJTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,050
Real Time Availability
Stock:
417 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.30
5:
$22.26
10:
$21.56
25:
$19.81
50:
$18.99
100:
$18.33
250:
$16.84
500:
$15.50

To add to a project, please Log In.

114880229 146349511 156284728 197847692 147914401 154386434 157253576 160283242 166177426 109549042 183522562 160721302 166698206Alternative Packaging