|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD9249-65EBZ
Manufacturer Part #:

AD9249-65EBZ

Manufacturer:

Description:
Data Conversion IC Development Tools 16-channel 14Bit 65 Msps ADC EB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: AD9249
Brand: Analog Devices
Description/Function: Evaluation board for AD9249
For Use With: AD9249
Interface Type: SPI
Operating Supply Current: 0.5 A
Packaging: Bulk
Series: AD9249
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CVT-ADC-FMC-INTPZB Sockets & Adapters 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$426.61

To add to a project, please Log In.

197602098 147914401 153566726 192564755 197847692