|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD8368-EVALZ
Manufacturer Part #:

AD8368-EVALZ

Manufacturer:

Description:
Amplifier IC Development Tools AD8368 EVAL BRD
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
AD8368-EVALZ Datasheet AD8368-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Variable Gain Amplifiers
Tool Is For Evaluation Of: AD8368
Operating Supply Voltage: 5 V
Brand: Analog Devices
Description/Function: IF VGA
Operating Supply Current: 60 mA
Packaging: Bulk
Series: AD8368
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8368ACPZ-REEL7 Special Purpose Amplifiers 624
ImageMfr. Part #DescriptionStock 
132168 RF Adapters - In Series 1,166
530L104KT16T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,173
AD8368ACPZ-REEL7 Special Purpose Amplifiers 624
520L103KT16T Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,291
GRM1885C1H302JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,738
ADM7150ACPZ-3.3-R7 LDO Voltage Regulators 1,452
MEM2012S25R0T001 Feed Through Capacitors 22,394
HK100568NJ-T Fixed Inductors 48,853
HMC925LC5 Up-Down Converters 59
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.23

To add to a project, please Log In.

147914401 153566726 171787688 192564755 197847692