|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD8348-EVALZ
Manufacturer Part #:

AD8348-EVALZ

Manufacturer:

Description:
RF Development Tools AD8348 EVAL BRD
Share |
Manufacturer: Analog Devices Inc.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Modulators / Demodulators
Tool Is For Evaluation Of: AD8348
Frequency: 50 MHz to 1 GHz
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Interface Type: SMA Connector
Packaging: Bulk
Series: AD8348
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8348ARUZ Modulator / Demodulator 145
ImageMfr. Part #DescriptionStock 
142-0711-201 RF Connectors / Coaxial Connectors 10,449
6275 Test Probes 40
22-29-2021 Headers & Wire Housings 7,234
ANT-2.4-CW-RCT-SS Antennas 124
TPS23754EVM-383 Power Management IC Development Tools 13
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$250.00

To add to a project, please Log In.

Popular Searches: 915 MHz RF Development Tools
153566726 192564755 197847692 147914401