|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD8302-EVALZ
Manufacturer Part #:

AD8302-EVALZ

Manufacturer:

Description:
Amplifier IC Development Tools AD8302 EVAL BRD
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
AD8302-EVALZ Datasheet AD8302-EVALZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Logarithmic Amplifiers
Tool Is For Evaluation Of: AD8302
Operating Supply Voltage: 5 V
Brand: Analog Devices
Description/Function: Dual-Channel Gain and Phase Outputs
Operating Supply Current: 19 mA
Packaging: Bulk
Series: AD8302
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8302ARUZ Logarithmic Amplifiers 521
ImageMfr. Part #DescriptionStock 
RFD22301 Bluetooth / 802.15.1 Modules 3,561
166500-2 Terminals 37,842
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,282
TPS40200HD Switching Controllers 113
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,327
HX1188FNLT Transformers Audio & Signal 4,717
AD8302ARUZ Logarithmic Amplifiers 521
TPS70348PWP LDO Voltage Regulators 134
S06B-AIT2-1AK Automotive Connectors 8,240
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$281.25

To add to a project, please Log In.

153566726 147914401 171787688 192564755 197847692