|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD8232-EVALZ
Manufacturer Part #:

AD8232-EVALZ

Manufacturer:

Description:
Amplifier IC Development Tools AD8232 EVAL BRD
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
AD8232-EVALZ Datasheet AD8232-EVALZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Instrumentation Amplifiers
Tool Is For Evaluation Of: AD8232
Operating Supply Voltage: 2 V to 3.5 V
Brand: Analog Devices
Operating Supply Current: 170 uA
Packaging: Bulk
Series: AD8232
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8232ACPZ-R7 Instrumentation Amplifiers 4,643
AD8232ACPZ-WP Instrumentation Amplifiers 67
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 342
SENSOR-PUCK Multiple Function Sensor Development Tools 258
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
AD8232ACPZ-R7 Instrumentation Amplifiers 4,643
X-NUCLEO-NFC01A1 RFID Transponder Tools 86
STM32F0DISCOVERY Development Boards & Kits - ARM 125
EVAL-SDP-CB1Z Other Development Tools 36
MOD-EKG Development Boards & Kits - MSP430 2
RR0510P-133-D Thin Film Resistors - SMD 12,267
MED-EKG Development Boards & Kits - Other Processors 3
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.31

To add to a project, please Log In.

153566726 147914401 171787688 192564755 112069064 122702012 197847692