|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD8132AR-EBZ
Manufacturer Part #:

AD8132AR-EBZ

Manufacturer:

Description:
Amplifier IC Development Tools AD8132 Eval Brd
Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
AD8132AR-EBZ Datasheet AD8132AR-EBZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Differential Amplifiers
Tool Is For Evaluation Of: AD8132ARZ
Operating Supply Voltage: 2.5 V to 12.6 V
Brand: Analog Devices
Description/Function: 8 lead SOIC bare evaluation board
For Use With: AD8132
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10.7 mA
Packaging: Bulk
Series: AD8132
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8132ARZ-R7 Differential Amplifiers 804
AD8132ARMZ-REEL7 Differential Amplifiers 842
AD8132WARMZ-R7 Differential Amplifiers 938
AD8132ARZ Differential Amplifiers 319
AD8132ARMZ Differential Amplifiers 84
AD8132AR Differential Amplifiers 1
AD8132ARM Differential Amplifiers 30
AD8132ARM-EBZ Amplifier IC Development Tools 2
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 7 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.25

To add to a project, please Log In.

153566726