|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD8129AR-EBZ
Manufacturer Part #:

AD8129AR-EBZ

Manufacturer:

Description:
Amplifier IC Development Tools AD8129 Eval Brd
Mouser Online Catalog Page 488, Mouser Online Catalog
PDF Page 488, PDF Catalog Page
AD8129AR-EBZ Datasheet AD8129AR-EBZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Differential Amplifiers
Tool Is For Evaluation Of: AD8129ARZ
Operating Supply Voltage: 2.5 V to 12.6 V
Brand: Analog Devices
Description/Function: 8 lead SOIC bare evaluation board
For Use With: AD8129
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10.8 mA
Packaging: Bulk
Series: AD8129
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8129ARZ Differential Amplifiers 488
AD8129ARMZ Differential Amplifiers 244
ImageMfr. Part #DescriptionStock 
AD8130ARZ Differential Amplifiers 585
AD8129ARZ Differential Amplifiers 488
RASV190315BK1 Racks & Rack Cabinet Accessories 4
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.25

To add to a project, please Log In.

153566726 147914401 171787688 192564755 197847692