|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD7512DIKQ
Manufacturer Part #:

AD7512DIKQ

Manufacturer:

Description:
Analog Switch ICs IC DI CMOS Protected
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Analog Switch ICs
RoHS: No
Number of Switches: 2 Switch
Configuration: 2 x SPDT
On Resistance - Max: 100 Ohms
Switch Voltage - Max: +/- 15 V
On Time - Max: 300 ns
Off Time - Max: 300 ns
Operating Supply Voltage: +/- 15 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: CDIP-14
Brand: Analog Devices
Dual Supply Voltage: +/- 15 V
Minimum Operating Temperature: - 25 C
Operating Temperature Range: - 25 C to + 85 C
Packaging: Tube
Pd - Power Dissipation: 450 mW
Series: AD7512
Factory Pack Quantity: 25
Supply Current - Max: 800 uA
Supply Type: Dual Supply
Switch Continuous Current: 50 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001