|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD7091R-2BRUZ
Manufacturer Part #:

AD7091R-2BRUZ

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit ADC 16LdTSSOP 2Ch 1 MSPS U/low pwr
Lifecycle:
New At Mouser
Mouser Online Catalog Page 350, Mouser Online Catalog
PDF Page 350, PDF Catalog Page
AD7091R-2BRUZ Datasheet AD7091R-2BRUZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Resolution: 12 bit
Number of Channels: 2 Channel
Sampling Rate: 1 MS/s
Input Type: Single-Ended
Interface Type: Serial, 4-Wire, SPI
Architecture: SAR
Reference Type: External, Internal
Analog Supply Voltage: 2.7 V to 5.25 V
Digital Supply Voltage: 2.7 V to 5.25 V
SNR - Signal to Noise Ratio: 70 dB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: AD7091R-2
Packaging: Tube
Brand: Analog Devices
FPBW - Full Power Bandwidth: 1.5 MHz
Number of Converters: 2 Converter
Pd - Power Dissipation: 3.4 mW
Product: Analog to Digital Converters
Reference Voltage: 1 V to 5.25 V
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 96
THD - Total Harmonic Distortion: 80 dB
Type: ADC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-AD7091R-2BRUZRL7 AD7091R-2BRUZ-RL7 Reel Non-Stocked $3.17 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,877
RN42-I/RM Bluetooth / 802.15.1 Modules 5,595
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
ADE7753ARSZRL Data Acquisition ADCs/DACs - Specialized 3,704
INA826AIDGKR Instrumentation Amplifiers 13,993
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 570
SST25VF016B-50-4C-S2AF Flash Memory 9,557
VLMW1300-GS08 Standard LEDs - SMD 8,607
NC7S08M5X Logic Gates 16,983
Real Time Availability
Stock:
156 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.89
10:
$5.30
25:
$4.83
50:
$4.50
100:
$4.36
250:
$4.00
500:
$3.64
$3.17
$3.15

To add to a project, please Log In.

163168547 198620979 102732996 196195052 121987343 154863695 197847692 199999406 147914401 171106307 141491821 191879080 120712697 120811220 152475743Alternative Packaging