|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD5681RBRMZ
Manufacturer Part #:

AD5681RBRMZ

Manufacturer:

Description:
Digital to Analog Converters - DAC 12-Bit DAC, SPI w/ LSB INL Reference
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Resolution: 12 bit
Number of Channels: 1 Channel
Settling Time: 7 us
Interface Type: Serial, 3-Wire, SPI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Packaging: Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.075 %FS
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Product: Digital to Analog Converters
Series: AD5681R
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-AD5681RBRMZ-RL7 AD5681RBRMZ-RL7 Reel Non-Stocked $2.45 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA48A-AU 8-bit Microcontrollers - MCU 6,614
CY7C68013A-56PVXC 8-bit Microcontrollers - MCU 1,547
MCP4725A0T-E/CH Digital to Analog Converters - DAC 7,969
AP1117E50G-13 LDO Voltage Regulators 11,081
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,533
EA-LCD-009 TFT Displays & Accessories 37
MGA-16316-BLKG RF Amplifier 762
MLH200PSL01A Industrial Pressure Sensors 19
OPA2889IDGST High Speed Operational Amplifiers 273
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.91
10:
$4.38
25:
$3.94
50:
$3.70
100:
$3.59
250:
$3.24
500:
$2.89
$2.45
$2.35

To add to a project, please Log In.

121987343 198791586 197847692 130956877 147914401 113137540Alternative Packaging