|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD5272BRMZ-20
Manufacturer Part #:

AD5272BRMZ-20

Manufacturer:

Description:
Digital Potentiometer ICs 1024p 5v SGL CHI2C 50-TP Mem Digi Rstat
Mouser Online Catalog Page 348, Mouser Online Catalog
PDF Page 348, PDF Catalog Page
AD5272BRMZ-20 Datasheet AD5272BRMZ-20 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 20 kOhms
Temperature Coefficient: 5 PPM / C
Tolerance: 1 %
Number of POTs: Single
Taps per POT: 1024
Wiper Memory: Non Volatile
Digital Interface: I2C
Operating Supply Voltage: +/- 2.5 V, +/- 2.75 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Packaging: Tube
Brand: Analog Devices
Development Kit: EVAL-AD5272SDZ
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: AD5272
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-AD5272BRMZ-20-R7 AD5272BRMZ-20-RL7 Reel Non-Stocked $2.12 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1115IDGST Analog to Digital Converters - ADC 2,677
SN74AVC4T245PWR Translation - Voltage Levels 21,836
TPS51200DRCT LDO Voltage Regulators 6,963
TPS74401RGWT LDO Voltage Regulators 1,889
SG-3030JC 32.7680KB3:ROHS Standard Clock Oscillators 4,131
AD5272BRMZ-100 Digital Potentiometer ICs 2,392
LM10011SD/NOPB Power Management Specialized 2,208
PCA9306DCTR Translation - Voltage Levels 17,268
SN74AUP1T34DCKR Translation - Voltage Levels 5,378
SN74AVC8T245PWR Translation - Voltage Levels 7,601
Real Time Availability
Stock:
497 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.25
10:
$3.80
25:
$3.42
50:
$3.20
100:
$3.11
250:
$2.81
500:
$2.51
$2.12
$2.03

To add to a project, please Log In.

161858062 129527177 147914401 197847692Alternative Packaging