|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD5207BRUZ10-R7
Manufacturer Part #:

AD5207BRUZ10-RL7

Manufacturer:

Description:
Digital Potentiometer ICs DUAL 8-BIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 500 PPM / C
Tolerance: 30 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: SPI
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Operating Supply Current: 20 nA
Series: AD5207
Factory Pack Quantity: 1000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
584-AD5207BRUZ10 AD5207BRUZ10 Tube In Stock $2.67 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317MDT-TR Linear Voltage Regulators 16,685
TLC274CDR Precision Amplifiers 6,991
HCPL-4503-000E High Speed Optocouplers 1,039
HCPL-788J-000E Optically Isolated Amplifiers 240
16SVP330M Aluminum Organic Polymer Capacitors 10,373
Z0103MN,135 Triacs 15,642
MBRS360T3G Schottky Diodes & Rectifiers 7,558
NCP4681DSQ33T1G LDO Voltage Regulators 5,689
LMC6024IMX/NOPB Operational Amplifiers - Op Amps 8,025
SN74HC165N Counter Shift Registers 4,984
Real Time Availability
Stock:
7,299 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.67
10:
$2.38
25:
$2.14
50:
$2.01
100:
$1.95
250:
$1.76
500:
$1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.33
$1.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 161858062 129527177 147914401Alternative Packaging