|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-1B51AN
Manufacturer Part #:

1B51AN

Manufacturer:

Description:
Other Modules ISOL MV/TC COND IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Other Modules
RoHS: No
Operating Supply Voltage: +/- 15 V
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Tube
Series: 1B51
Factory Pack Quantity: 9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AC1226 Board Mount Temperature Sensors 1
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$139.01
5:
$137.10
10:
$131.97
25:
$129.66
50:
$127.58

To add to a project, please Log In.

192564755 153566726