|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-1B31AN
Manufacturer Part #:

1B31AN

Manufacturer:

Description:
Sensor Interface SIGNAL CONDITIONER IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Sensor Interface
RoHS: No
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Brand: Analog Devices
Operating Supply Voltage: 12 V to 18 V
Series: 1B31
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD694JNZ Instrumentation Amplifiers 366
NL4MP Loudspeaker Connectors 1,177
UCS2G220MHD Aluminum Electrolytic Capacitors - Leaded 2,297
LP2950-50LPRE3 LDO Voltage Regulators 8,184
RV24BF-10-15R1-B10K Potentiometers 976
TYN408GRG SCRs 2,000
K104K20X7RH5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 8,383
SN74HC02D Logic Gates 2,971
REF02CP+ Voltage References 148
Y078550K0000T9L Metal Foil Resistors - Through Hole 94
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$309.56
5:
$305.30
10:
$293.88
25:
$288.72

To add to a project, please Log In.

147914401 197847692