|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-HSC-ADC-EVALDZ
Manufacturer Part #:

HSC-ADC-EVALDZ

Manufacturer:

Description:
Data Conversion IC Development Tools EVAL Platform
Mouser Online Catalog Page 371, Mouser Online Catalog
PDF Page 371, PDF Catalog Page
PDF Data Sheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: ADC Devices
Operating Supply Voltage: 12 V
Brand: Analog Devices
For Use With: ADC Evaluation Boards
Interface Type: USB
Operating Supply Current: 3 A
Packaging: Bulk
Series: HSC_EVALBOARD
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD9249-65EBZ Data Conversion IC Development Tools 1
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$783.03

To add to a project, please Log In.


140904398 166814545 187818258 130567923 147914401 192564755 153566726 197847692