Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-CN0332-PMDZ
Manufacturer Part #:

EVAL-CN0332-PMDZ

Manufacturer:

Description: Magnetic Sensor Development Tools Evaluation Board
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 374, Mouser Online Catalog
PDF Page 374, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: Magnetic Sensor Development Tools
RoHS: RoHS Compliant By Exemption Details
Tool Is For Evaluation Of: AD8027, ADA4897-2, ADCMP601, ADP1720
Operating Voltage: 5.5 V
Brand: Analog Devices
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F072RB
Development Boards & Kits - ARM 16/32-BITS MICROS
STMicroelectronics
1: $10.33
NUCLEO-F302R8
Development Boards & Kits - ARM 16/32-BITS MICROS
STMicroelectronics
1: $10.70
EVAL-AD7984-PMDZ
Data Conversion IC Development Tools EVAL BD,PMOD ...
Analog Devices
1: $29.33
TPS73533DRBT
LDO Voltage Regulators Sgl Out,500mA,Fixed Lo Quie ...
Texas Instruments
1: $1.62
MAX3226EAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $3.21
SI2304DDS-T1-GE3
MOSFET 30V 3.6A 1.7W 60mohm @ 10V
Vishay Semiconductors
1: $0.47
XAL6060-472MEB
Fixed Inductors Power Inductor 4.7 uH 20 % 11 A
Coilcraft
0: $0.00
WBANTENNAKIT
Antenna Development Tools WANDBOARD ANTENNA KIT
Wandboard
1: $12.00
MCP2551-E/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.28
ST-7
Soldering Irons Weller Conical Tip .031" x .75"
Apex Tool Group (Formerly Cooper Tools)
1: $3.69
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.79
AGQ20012
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Industrial Devices
1: $4.24


142336017 195346910 153566726 197847692 147914401 192564755