|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-CN0234-SDPZ
Manufacturer Part #:

EVAL-CN0234-SDPZ

Manufacturer:

Description:
Multiple Function Sensor Development Tools ELECTROCHM SNSOR BASED TXIC GAS DETECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: AD7798, ADA4505-2, ADP2503, ADR291
Operating Supply Voltage: 2.3 V to 5.5 V
Brand: Analog Devices
Description/Function: Micropower toxic gas detector using an electrochemical sensor
Interface Type: USB
Packaging: Bulk
Sensitivity: 55 nA/ppm to 100 nA/ppm
Series: CN0234
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$172.91

To add to a project, please Log In.

102354530 163168547 104102166 149509147 153566726 102732996 142336017 195346910 147914401 192564755 197847692