|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-ADXL343Z-DB
Manufacturer Part #:

EVAL-ADXL343Z-DB

Manufacturer:

Description:
Acceleration Sensor Development Tools EVAL-ADXL343Z-DB
Share |
Manufacturer: Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Accelerometer Sensors
Tool Is For Evaluation Of: ADXL343
Operating Supply Voltage: 2 V to 3.6 V
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Sensing Axis: X, Y, Z
Sensitivity: 256 LSB/g
Series: ADXL343
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVAL-ADXL343Z Acceleration Sensor Development Tools 3
ImageMfr. Part #DescriptionStock 
ADXL343BCCZ Accelerometers 2,396
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.16

To add to a project, please Log In.

136276149 114904664 153566726 121650432 192611190 199489751 142336017 147914401 195346910 192564755 197847692