Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-ADM3051EBZ
Manufacturer Part #:

EVAL-ADM3051EBZ

Manufacturer:

Description: Networking Development Tools EVAL-ADM3051
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,186, Mouser Online Catalog
PDF Page 3,186, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: High Speed CAN
Tool Is For Evaluation Of: ADM3051
Data Rate: 1 Mbps
Operating Supply Voltage: 5 V
Brand: Analog Devices
Interface Type: CAN
Operating Supply Current: 78 mA
Packaging: Bulk
Series: ADM3051
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADM3051CRZ
CAN Interface IC HiSpd Industrial CAN Tncvr w/ Bus ...
Analog Devices
1: $2.56
CY8CMBR3116-LQXI
Touch Screen Converters & Controllers CapSense Exp ...
Cypress Semiconductor
1: $2.09
LW P4SG-V2AB-JKPL-1-ZI
Standard LEDs - SMD White 5600K
OSRAM Opto Semiconductors
1: $0.68
UHE1H561MHD6TN
Aluminum Electrolytic Capacitors - Leaded 560uF 50 ...
Nichicon
1: $1.00
UHE1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.49
EVAL-RS485HDEBZ
Interface Development Tools Half-duplex Standard R ...
Analog Devices
1: $28.13
APTR3216SURCK
Standard LEDs - SMD RED WATER CLEAR REVERSE MOUNT
Kingbright
1: $0.17
APTR3216ZGC
Standard LEDs - SMD Green 525nm Water Clear 300mcd
Kingbright
1: $0.58


153566726 197847692 147914401 192564755