|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-AD7980SDZ
Manufacturer Part #:

EVAL-AD7980SDZ

Manufacturer:

Description:
Data Conversion IC Development Tools EVAL-AD7980
Mouser Online Catalog Page 370, Mouser Online Catalog
PDF Page 370, PDF Catalog Page
EVAL-AD7980SDZ Datasheet EVAL-AD7980SDZ Datasheet
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: AD7980
Operating Supply Voltage: 2.375 V to 2.625 V
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: AD7980
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7980BRMZ Analog to Digital Converters - ADC 387
AD7980ARMZ Analog to Digital Converters - ADC 431
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,016
AT91SAM-ICE Emulators / Simulators 51
SFH 4545 Infrared Emitters - High Power 58,288
760K DC Power Connectors 4,587
AD7980BRMZ Analog to Digital Converters - ADC 387
DS2505+ EPROM 3,837
760 DC Power Connectors 2,933
UCBBJE20-1 RF Connectors / Coaxial Connectors 3,116
KA431AZBU Voltage References 90,809
EVAL-SDP-CB1Z Other Development Tools 36
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.81

To add to a project, please Log In.

105576445 151137255 153566726 147914401 192564755 197847692