|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-AD5693RSDZ
Manufacturer Part #:

EVAL-AD5693RSDZ

Manufacturer:

Description:
Data Conversion IC Development Tools Evaluation Board AD5693R
Lifecycle:
New At Mouser
Mouser Online Catalog Page 369, Mouser Online Catalog
PDF Page 369, PDF Catalog Page
EVAL-AD5693RSDZ Datasheet EVAL-AD5693RSDZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DAC
Tool Is For Evaluation Of: AD5693R
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
Description/Function: Evaluation board interfaces to the USB port via the SDP board
For Use With: AD5693R
Interface Type: Serial
Packaging: Bulk
Series: AD5693R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430FR4133 Development Boards & Kits - MSP430 305
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,589
nRF24L01P-T RF Transceiver 4,719
MSP430I2041TRHBR 16-bit Microcontrollers - MCU 10,297
ADE08S04 DIP Switches / SIP Switches 7,248
LD1117S50CTR LDO Voltage Regulators 12,820
MSP-EXP430FR5969 Development Boards & Kits - MSP430 198
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,522
GRM1555C1H4R7BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,756
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 449,419
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.31

To add to a project, please Log In.

159224609 153566726 197847692 147914401 192564755