|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-EVAL-AD5689RSDZ
Manufacturer Part #:

EVAL-AD5689RSDZ

Manufacturer:

Description:
Data Conversion IC Development Tools EVAL BRD AD5689
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DAC
Tool Is For Evaluation Of: AD5689R
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Description/Function: Evaluation Board
For Use With: AD5689R
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.1 mA
Packaging: Bulk
Series: AD5689R
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5689RBRUZ Digital to Analog Converters - DAC 198
AD5689RARUZ Digital to Analog Converters - DAC 181
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.81

To add to a project, please Log In.

177082951 153566726