Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-AD5290EBZ
Manufacturer Part #:

EVAL-AD5290EBZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL BRD AD5290
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5290
Resistance: 10 kOhms/50 kOhms/100 kOhms
Operating Supply Voltage: 5 V to 30 V
Brand: Analog Devices
Description/Function: Evaluation board for the AD5290 contains a parallel connection and software allowing the AD5290 to be controlled from a PC
For Use With: Sim DAC Web Tool
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: AD5290
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5290YRMZ100 Digital Potentiometer ICs 1,644
AD5290YRMZ10-R7 Digital Potentiometer ICs 1,479
AD5290YRMZ100-R7 Digital Potentiometer ICs 1,201
AD5290YRMZ50 Digital Potentiometer ICs 938
AD5290YRMZ10 Digital Potentiometer ICs 122
ImageMfr. Part #DescriptionStock 
1508/POM Test Accessories - Other 278
IXTT1N450HV MOSFET 87
EVAL-INAMP-62RZ Amplifier IC Development Tools 5
PTV112-4420A-B503 Potentiometers 443
EVAL-PRAOPAMP-1RZ Amplifier IC Development Tools 6
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.31

To add to a project, please Log In.


153566726 147914401 192564755 197847692