Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-EVAL-AD5160EBZ
Manufacturer Part #:

EVAL-AD5160EBZ

Manufacturer:

Description:
Digital Potentiometer Development Tools EVAL BRD AD5160
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AD5160
Resistance: 5 kOhms/10 kOhms/50 kOhms/100 kOhms
Operating Supply Voltage: 5.5 V
Brand: Analog Devices
Description/Function: Evaluation board for the AD5160 contains a parallel connection and software allowing the AD5160 to be controlled from a PC
For Use With: Sim DAC Web Tool
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: AD5160
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AD5160BRJZ100-R2
Digital Potentiometer ICs IC 8-Bit SPI
Analog Devices
1: $2.59
AD5160BRJZ100-RL7
Digital Potentiometer ICs IC 8-Bit SPI
Analog Devices
1: $1.78
AD5160BRJZ10-R2
Digital Potentiometer ICs IC 8-Bit SPI
Analog Devices
1: $2.59
AD5160BRJZ10-RL7
Digital Potentiometer ICs IC 8-Bit SPI
Analog Devices
1: $1.78
AD5160BRJZ50-RL7
Digital Potentiometer ICs IC 8-Bit SPI
Analog Devices
1: $1.78
AD5160BRJZ5-R2
Digital Potentiometer ICs IC 8-Bit SPI
Analog Devices
1: $2.59
AD5160BRJZ5-RL7
Digital Potentiometer ICs IC 8-Bit SPI
Analog Devices
1: $1.78


153566726 147914401 192564755 197847692