|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADXL206HDZ
Manufacturer Part #:

ADXL206HDZ

Manufacturer:

Description:
Accelerometers Prec +/-5g Dual-Axis High Temp
Mouser Online Catalog Page 337, Mouser Online Catalog
PDF Page 337, PDF Catalog Page
ADXL206HDZ Datasheet ADXL206HDZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensor Type: 2-axis
Sensing Axis: X, Y
Acceleration: 5 g
Sensitivity: 312 mV/g
Output Type: Analog
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Operating Supply Current: 700 nA
Package / Case: SBDIP-8
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 40 C
Brand: Analog Devices
Mounting Style: SMD/SMT
Packaging: Tube
Series: ADXL206
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,873
MAX4238AUT+T Precision Amplifiers 5,478
T500X107K016AG6110 Tantalum Capacitors - Solid SMD 738
TH5E475K024A2500 Tantalum Capacitors - Solid SMD 562
ADA4084-2ARZ Precision Amplifiers 440
AD9235BRUZ-20 Analog to Digital Converters - ADC 130
ADT7320UCPZ-R2 Board Mount Temperature Sensors 75
TPS3808G01MDBVTEP Supervisory Circuits 925
S4MF06607BSPZQQ1 ARM Microcontrollers - MCU 230
SM470R1B1MHKPS ARM Microcontrollers - MCU 22
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$691.37
5:
$669.41

To add to a project, please Log In.

192611190 145542982 136276149 126654919 104104928 199489751 197847692 103650610 107863422 122125619 147914401 141411018 142336017 195346910