Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADS7-V1EBZ
Manufacturer Part #:

ADS7-V1EBZ

Manufacturer:

Description:
Data Conversion IC Development Tools Eval Board
Lifecycle: New At Mouser
Mouser Online Catalog Page 375, Mouser Online Catalog
PDF Page 375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC and DAC
Tool Is For Evaluation Of: ADS7-V1
Operating Supply Voltage: 12 V
Brand: Analog Devices
For Use With: ADS7-V1
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,037.50

To add to a project, please Log In.


194424042 164311348 185000243 121987343 147914401 153566726 192564755 197847692