Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADP1047300-EVALZ
Manufacturer Part #:

ADP1047-300-EVALZ

Manufacturer:

Description:
Power Management IC Development Tools 300 volt Evaluation Board
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,138, Mouser Online Catalog
PDF Page 3,138, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: ADP1047
Input Voltage: 265 V
Output Voltage: 385 V
Brand: Analog Devices
Description/Function: Evaluation board for PFC
For Use With: ADP1047DC1-EVALZ
Interface Type: USB
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: ADP1047
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $607.53
  5: $600.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADP1047ARQZ-R7
Power Factor Correction - PFC Digital Power Factor ...
Analog Devices
1: $6.75
ADP1047DC1-EVALZ
Daughter Cards & OEM Boards ADP1047 DAUGHTER CARD
Analog Devices
1: $250.00
ADP-I2C-USB-Z
Interface Development Tools USB to I2C Interface
Analog Devices
1: $312.50


153566726 197847692 147914401 192564755