Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
584-ADN2913ACPZ
Manufacturer Part #:

ADN2913ACPZ

Manufacturer:

Description:
Timers & Support Products Clock/Data Recovery IC 6.5 Mbps
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Data and Clock Recovery
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.14 V
Maximum Power Dissipation: 446.6 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LFCSP-24
Packaging: Tray
Brand: Analog Devices
Output Type: CML, LVTTL
Shutdown: No
Factory Pack Quantity: 490
Supply Current: 319.1 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,426
142-0701-201 RF Connectors / Coaxial Connectors 18,770
LMH0344SQ/NOPB Equalizers 1,213
MCP1700T-1802E/TT LDO Voltage Regulators 7,990
TPSB475K035R0700 Tantalum Capacitors - Solid SMD 6,879
CRCW04020000Z0ED Thick Film Resistors - SMD 1,394,234
CRCW0402100RFKED Thick Film Resistors - SMD 549,374
CRCW0402100KFKED Thick Film Resistors - SMD 808,310
CRCW040210K0FKED Thick Film Resistors - SMD 2,206,832
CRCW06030000Z0EA Thick Film Resistors - SMD 903,649
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.86
  5: $47.98
  10: $46.62
  25: $44.47
  50: $41.78
  100: $40.43
  250: $37.73
  500: Quote

To add to a project, please Log In.


114488073 187580243 183966711 197847692 147914401