|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-ADMC401BSTZ
Manufacturer Part #:

ADMC401BSTZ

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Single-Chip DSP Based High perf
Mouser Online Catalog Page 220, Mouser Online Catalog
PDF Page 220, PDF Catalog Page
ADMC401BSTZ Datasheet ADMC401BSTZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Type: Single Chip
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 110 mA
Mounting Style: SMD/SMT
Package / Case: LQFP-144
Packaging: Tray
Brand: Analog Devices
Series: ADMC401
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BYQ28X-200,127 Rectifiers 1,710
PFC-W1206LF-03-4753-B Thin Film Resistors - SMD 608
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.19
5:
$44.83
10:
$43.47
25:
$41.94
50:
$39.80
100:
$38.74
250:
$36.15

To add to a project, please Log In.

197847692 147914401 188492425 185140702 106889023 128534242