|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
584-M8321WAY30ARJZR7
Manufacturer Part #:

ADM8321WAY30ARJZR7

Manufacturer:

Description:
Supervisory Circuits WD ODb PP 200ms 1.6sWD 4.63V
Mouser Online Catalog Page 344, Mouser Online Catalog
PDF Page 344, PDF Catalog Page
ADM8321WAY30ARJZR7 Datasheet ADM8321WAY30ARJZR7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Threshold Voltage: 2.5 V to 5 V
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Push-Pull
Manual Reset: Manual Reset
Battery Backup Switching: No Backup
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 125 C
Series: ADM8321
Packaging: Reel
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 uA
Power Fail Detection: No
Reset Delay Time: 1 ms
Factory Pack Quantity: 3000
Supply Voltage - Min: 0.9 V
Type: Voltage Monitors
Watchdog Timers: Watchdog
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,282
0805YC475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,721
503398-1892 Memory Card Connectors 1,655
FDS4685 MOSFET 626
C0805C104K5RAC7210 Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,068
1206SFF600F/24-2 Surface Mount Fuses 2,977
CRCW080510R0FKEA Thick Film Resistors - SMD 161,999
08055C102MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,211
ERJ-L06KJ50MV Current Sense Resistors - SMD 8,988
ERJ-6GEYJ180V Thick Film Resistors - SMD 32,588
Real Time Availability
Stock:
2,852 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.92
10:
$1.73
25:
$1.55
100:
$1.39
250:
$1.24
500:
$1.08
$0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.837
$0.829
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114495888 106889023 128534242 157853698 189255685 103040869 110933280 118331356 147914401 185140702 188492425 175325683 197847692 128529432